5BCLS-4R | |
---|---|
DigiKey Part Number | 5BCLS-4R-ND |
Manufacturer | |
Manufacturer Product Number | 5BCLS-4R |
Description | FUSE CARTRDGE 130A 5.08KVAC BOLT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 130A 5.08 kVAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 130A | |
Voltage Rating - AC | 5.08 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,764.63000 | $1,764.63 |