5MCLS-4R-B | |
---|---|
DigiKey Part Number | 5MCLS-4R-B-ND |
Manufacturer | |
Manufacturer Product Number | 5MCLS-4R-B |
Description | FUSE CARTRIDGE 130A 4.8KVAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130A 4.8 kVAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | - | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 130A | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.400" Dia x 18.300" L (35.56mm x 464.82mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,158.27000 | $3,158.27 |