5NCLPT-5E | |
---|---|
DigiKey Part Number | 2041-5NCLPT-5E-ND |
Manufacturer | |
Manufacturer Product Number | 5NCLPT-5E |
Description | 5.5kV 5E RATED CURRENT LIMITING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5A 15.5 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.614" Dia x 9.488" L (41.00mm x 241.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $491.34200 | $2,456.71 |