63NHG000B | |
---|---|
DigiKey Part Number | 2041-63NHG000B-ND |
Manufacturer | |
Manufacturer Product Number | 63NHG000B |
Description | FUSE SQUARE 63A 500VAC/250VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) | |
Melting I²t | 6300.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.51000 | $71.51 |
5 | $59.54600 | $297.73 |
10 | $55.00500 | $550.05 |
50 | $45.68420 | $2,284.21 |
100 | $42.13820 | $4,213.82 |
250 | $37.86248 | $9,465.62 |