7.2WKMSJ315 | |
---|---|
DigiKey Part Number | 7.2WKMSJ315-ND |
Manufacturer | |
Manufacturer Product Number | 7.2WKMSJ315 |
Description | FUSE CART 315A 7.2KVAC FUSE LINK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 315A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 315A | |
Voltage Rating - AC | 7.2 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Fuse Link | |
Size / Dimension | 2.992" Dia x 17.402" L (76.00mm x 442.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,548.81000 | $3,548.81 |