ANL-130 | |
---|---|
DigiKey Part Number | 2041-ANL-130-ND |
Manufacturer | |
Manufacturer Product Number | ANL-130 |
Description | FUSE STRIP 130A 80VDC RECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 130A 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 130A | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.7kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.18000 | $134.18 |
5 | $111.24800 | $556.24 |
10 | $102.57100 | $1,025.71 |
50 | $96.38760 | $4,819.38 |