BK/CB185-150

DigiKey Part Number
BK/CB185-150-ND
Manufacturer
Manufacturer Product Number
BK/CB185-150
Description
CIRCUIT BREAKE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 150A AC 42 V DC Push to Reset Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
150A
Voltage Rating - DC
42 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
60$148.58917$8,915.35
Manufacturers Standard Package