DFJ-60 | |
---|---|
DigiKey Part Number | 283-3925-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-60 |
Description | FUSE CARTRIDGE 60A 600VAC/450VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 450 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) | |
Melting I²t | 290.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.14000 | $155.14 |
5 | $129.10200 | $645.51 |
10 | $119.21700 | $1,192.17 |
50 | $102.00960 | $5,100.48 |