FCF20RN | |
---|---|
DigiKey Part Number | FCF20RN-ND |
Manufacturer | |
Manufacturer Product Number | FCF20RN |
Description | FUSE RECT 20A 600VAC/VDC BLADE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 600 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 50kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.880" L x 0.750" W x 1.280" H (47.75mm x 19.05mm x 32.51mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $68.53250 | $822.39 |