FNA-2-1/4 | |
---|---|
DigiKey Part Number | FNA-2-1/4-ND |
Manufacturer | |
Manufacturer Product Number | FNA-2-1/4 |
Description | FUSE CARTRIDGE 2.25A 250VAC CYL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.25A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.25A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | Cylindrical, Alarm Indicating, 5AG, 10x38.1mm | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $68.07500 | $680.75 |