FNA-3-2/10

DigiKey Part Number
FNA-3-2/10-ND
Manufacturer
Manufacturer Product Number
FNA-3-2/10
Description
FUSE CARTRIDGE 3.2A 250VAC CYL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3.2A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3.2A
Voltage Rating - AC
250 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200A
Package / Case
Cylindrical, Alarm Indicating, 5AG, 10x38.1mm
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$74.65100$746.51
Manufacturers Standard Package