FWA-3000AH | |
---|---|
DigiKey Part Number | FWA-3000AH-ND |
Manufacturer | |
Manufacturer Product Number | FWA-3000AH |
Description | FUSE CARTRIDGE 3KA 130VAC/VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3kA 130 VAC 130 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3kA | |
Voltage Rating - AC | 130 VAC | |
Voltage Rating - DC | 130 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 1.875" L (76.20mm x 47.63mm) | |
Melting I²t | 2100000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,467.26000 | $1,467.26 |