FWH-1600A | |
---|---|
DigiKey Part Number | FWH-1600A-ND |
Manufacturer | |
Manufacturer Product Number | FWH-1600A |
Description | FUSE CARTRIDGE 1.6KA CYLINDRICAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6kA Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6kA | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 4.250" Dia x 10.219" L (107.95mm x 259.56mm) | |
Melting I²t | 290000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,544.16000 | $4,544.16 |