FWH-35A

DigiKey Part Number
FWH-35A-ND
Manufacturer
Manufacturer Product Number
FWH-35A
Description
FUSE CARTRIDGE 35A 500VAC/VDC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
35A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Melting I²t
34.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$219.61000$219.61
Manufacturers Standard Package