FWJ-30A14F | |
---|---|
DigiKey Part Number | FWJ-30A14F-ND |
Manufacturer | |
Manufacturer Product Number | FWJ-30A14F |
Description | FUSE CARTRIDGE 30A 1KVAC/800VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30A 1 kVAC 800 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 25KA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.571" Dia x 2.626" L (14.50mm x 66.70mm) | |
Melting I²t | 52.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $122.67400 | $1,226.74 |