FWJ-800A

DigiKey Part Number
FWJ-800A-ND
Manufacturer
Manufacturer Product Number
FWJ-800A
Description
FUSE CARTRIDGE 800A 1KVAC/800VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
800A 1 kVAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
800A
Voltage Rating - AC
1 kVAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
3.500" Dia x 6.811" L (88.90mm x 173.00mm)
Melting I²t
87000.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,424.08000$2,424.08
Manufacturers Standard Package