FWP-60

DigiKey Part Number
FWP-60-ND
Manufacturer
Manufacturer Product Number
FWP-60
Description
FUSE CARTRIDGE 60A 700VAC/VDC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
60A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
60A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
700 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.811" Dia x 2.126" L (20.60mm x 54.00mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$278.10200$2,781.02
Manufacturers Standard Package