FWP-70A | |
---|---|
DigiKey Part Number | FWP-70A-ND |
Manufacturer | |
Manufacturer Product Number | FWP-70A |
Description | FUSE CARTRIDGE 70A 700VAC/VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70A 700 VAC 700 VDC Fuse Cartridge |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | - | |
Size / Dimension | - | |
Melting I²t | 305.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $313.17800 | $1,565.89 |