HLT-06-B5-P2-B | |
---|---|
DigiKey Part Number | HLT-06-B5-P2-B-ND |
Manufacturer | |
Manufacturer Product Number | HLT-06-B5-P2-B |
Description | FUSE BLOCK BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125V 6 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Indicating Fuse | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | 125V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $132.91198 | $12,759.55 |