JCL-3R

DigiKey Part Number
JCL-3R-ND
Manufacturer
Manufacturer Product Number
JCL-3R
Description
FUSE CARTRIDGE 100A 4.8KVAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100A 4.8 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
4.8 kVAC
Response Time
-
Applications
Motor Protection
Features
Indicating
Class
R
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
-
Size / Dimension
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,927.77000$1,927.77
Manufacturers Standard Package