JJN-800 | |
---|---|
DigiKey Part Number | JJN-800-ND |
Manufacturer | |
Manufacturer Product Number | JJN-800 |
Description | FUSE CRTRDGE 800A 300VAC/170VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 800A 300 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | - | |
Size / Dimension | 0.920" L x 1.750" W (23.37mm x 44.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,196.82000 | $1,196.82 |