JM60200-3MW16

DigiKey Part Number
JM60200-3MW16-ND
Manufacturer
Manufacturer Product Number
JM60200-3MW16
Description
FUSE BLOCK CART 600V 200A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.625" Dia x 5.75" L (41.28mm x 146.05mm)
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
Aluminum
Contact Finish
Tin
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$917.22167$5,503.33
Manufacturers Standard Package