KTU-1200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: $855.82000
Datasheet

KTU-1200

DigiKey Part Number
KTU-1200-ND
Manufacturer
Manufacturer Product Number
KTU-1200
Description
FUSE CARTRIDGE 1.2KA 600VAC CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.2kA 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
1.2kA
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
L
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.500" Dia x 3.750" L (63.50mm x 95.25mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,444.39000$2,444.39
Manufacturers Standard Package