LUG1-3 | |
---|---|
DigiKey Part Number | LUG1-3-ND |
Manufacturer | |
Manufacturer Product Number | LUG1-3 |
Description | TERMINAL LUG 6-300MCM - 3 LUGS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 300MCM (kcmil)-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 1.980" (50.30mm) | |
Width - Outer Edges | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 300MCM (kcmil)-6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.57000 | $52.57 |