NITD20 | |
---|---|
DigiKey Part Number | 2041-NITD20-ND |
Manufacturer | |
Manufacturer Product Number | NITD20 |
Description | FUSE CRTRDGE 20A 550VAC CYLINDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20A 550 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 550 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.539" Dia x 1.362" L (13.70mm x 34.60mm) | |
Melting I²t | 260.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.40000 | $31.40 |
5 | $26.15600 | $130.78 |
10 | $24.16900 | $241.69 |
50 | $20.09300 | $1,004.65 |
100 | $18.54340 | $1,854.34 |
250 | $16.66308 | $4,165.77 |
500 | $15.35710 | $7,678.55 |