NSE3-WH | |
---|---|
DigiKey Part Number | 2041-NSE3-WH-ND |
Manufacturer | |
Manufacturer Product Number | NSE3-WH |
Description | CONN BARRIER STRIP 3CIRC 1.06" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 1.060" (26.92mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 1.060" (26.92mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | - | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | White | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.73000 | $23.73 |
10 | $20.23100 | $202.31 |
25 | $19.53760 | $488.44 |
50 | $19.16220 | $958.11 |
100 | $18.88020 | $1,888.02 |
250 | $18.62500 | $4,656.25 |