TB100-26

DigiKey Part Number
TB100-26-ND
Manufacturer
Manufacturer Product Number
TB100-26
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
26
Number of Wire Entries
52
Pitch
0.374" (9.50mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$25.77440$1,288.72
Manufacturers Standard Package