TPS-35L | |
---|---|
DigiKey Part Number | TPS-35L-ND |
Manufacturer | |
Manufacturer Product Number | TPS-35L |
Description | FUSE CRTRDGE 35A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 35A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $87.52700 | $875.27 |