XEV10-30-1P

DigiKey Part Number
2041-XEV10-30-1P-ND
Manufacturer
Manufacturer Product Number
XEV10-30-1P
Description
10MM EV FUSE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
30A 500 VDC Fuse Cartridge Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t
1150.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
128$52.37844$6,704.44
Manufacturers Standard Package