BC3-03 | |
---|---|
DigiKey Part Number | 283-4902-ND |
Manufacturer | |
Manufacturer Product Number | BC3-03 |
Description | BC3-03-MFGR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For A1, A2000, A3000, A4, B4, and LP2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | A1, A2000, A3000, A4, B4, and LP2000 Series | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
5 | $2.32800 | $11.64 |
10 | $2.15300 | $21.53 |
50 | $1.79320 | $89.66 |
100 | $1.65680 | $165.68 |
250 | $1.49156 | $372.89 |
500 | $1.37698 | $688.49 |
1,000 | $1.27061 | $1,270.61 |
5,000 | $1.05185 | $5,259.25 |