BK/S505-12-R | |
---|---|
DigiKey Part Number | 283-5046-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-12-R |
Description | FUSE CERAMIC 12A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 713.7 | |
Approval Agency | cULus, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0053 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
5 | $2.27600 | $11.38 |
10 | $2.10400 | $21.04 |
50 | $1.75240 | $87.62 |
100 | $1.61920 | $161.92 |
300 | $1.42753 | $428.26 |
500 | $1.34582 | $672.91 |
1,000 | $1.24186 | $1,241.86 |
5,000 | $1.02807 | $5,140.35 |