E3X400101X02

DigiKey Part Number
283-E3X400101X02TR-ND - Tape & Reel (TR)
283-E3X400101X02CT-ND - Cut Tape (CT)
283-E3X400101X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X400101X02
Description
CRYSTAL 3225 40MHZ 10PF 10PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
0 In Stock
Check Lead Time
Request Stock Notification
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16900$1.69
50$0.15300$7.65
100$0.14670$14.67
500$0.13302$66.51
1,000$0.12751$127.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.