SMDJE24CA

DigiKey Part Number
283-SMDJE24CATR-ND - Tape & Reel (TR)
283-SMDJE24CACT-ND - Cut Tape (CT)
283-SMDJE24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJE24CA
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
In-Stock: 5,900
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.76000$7.60
100$0.52700$52.70
500$0.42200$211.00
1,000$0.38800$388.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34316$1,029.48
6,000$0.32069$1,924.14
9,000$0.31000$2,790.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.