TR2/1025TD1-R

DigiKey Part Number
283-5287-2-ND - Tape & Reel (TR)
283-5287-1-ND - Cut Tape (CT)
283-5287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR2/1025TD1-R
Description
FUSE BRD MT 1A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.91
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance
0.203 Ohms
In-Stock: 2,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.32000$2.32
5$1.93200$9.66
10$1.78600$17.86
50$1.48760$74.38
100$1.37450$137.45
250$1.23760$309.40
500$1.14264$571.32
1,000$1.05449$1,054.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.94752$2,368.80
5,000$0.87324$4,366.20
7,500$0.83500$6,262.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.