G2E085-AA01-05 | |
---|---|
DigiKey Part Number | 381-3064-ND |
Manufacturer | |
Manufacturer Product Number | G2E085-AA01-05 |
Description | FAN BLWR CENT 118X80MM 230VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 118mm L x 117mm H (85mm Dia) Ball 55.9 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 118mm L x 117mm H (85mm Dia) | |
Width | 80.00mm | |
Air Flow | 55.9 CFM (1.57m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 57.0dB(A) | |
Power (Watts) | 30.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.25000 | $196.25 |
10 | $174.92500 | $1,749.25 |
30 | $165.59867 | $4,967.96 |
50 | $161.43420 | $8,071.71 |