G2E097-HD01-02 | |
---|---|
DigiKey Part Number | 381-3449-ND |
Manufacturer | |
Manufacturer Product Number | G2E097-HD01-02 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 143mm L x 137mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 143mm L x 137mm H | |
Width | 53.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 37.00W | |
RPM | 2300 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.54000 | $207.54 |
10 | $185.02000 | $1,850.20 |
25 | $176.74160 | $4,418.54 |
50 | $170.72080 | $8,536.04 |