G2E140-AL30-48 | |
---|---|
DigiKey Part Number | 381-3068-ND |
Manufacturer | |
Manufacturer Product Number | G2E140-AL30-48 |
Description | FAN BLWR CENT 226X130MM 115VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 226mm L x 247mm H (140mm Dia) Ball 179.5 CFM (5.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 226mm L x 247mm H (140mm Dia) | |
Width | 130.0mm | |
Air Flow | 179.5 CFM (5.03m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 130W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 6.6 lbs (3 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.41000 | $314.41 |
10 | $289.58700 | $2,895.87 |
30 | $270.97100 | $8,129.13 |