RER120-26/18/2TDP | |
---|---|
DigiKey Part Number | 381-2412-ND |
Manufacturer | |
Manufacturer Product Number | RER120-26/18/2TDP |
Description | FAN IMP MTRZD 120X54MM 48VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 120mm Dia Ball 229.5 CFM (6.43m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 120mm Dia | |
Width | 54.00mm | |
Air Flow | 229.5 CFM (6.43m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.95 lb (430.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $135.76220 | $6,788.11 |