RL90-18/12N | |
---|---|
DigiKey Part Number | 381-1059-ND |
Manufacturer | |
Manufacturer Product Number | RL90-18/12N |
Description | FAN BLOWER 121X37MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 121mm L x 121mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 121mm L x 121mm H | |
Width | 37.00mm | |
Air Flow | 23.5 CFM (0.658m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 5.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.93 lb (421.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.23000 | $92.23 |
10 | $82.20000 | $822.00 |
25 | $78.52600 | $1,963.15 |
50 | $75.85740 | $3,792.87 |
100 | $73.28090 | $7,328.09 |