E1013/NEO | |
---|---|
DigiKey Part Number | 4307-E1013/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1013/NEO |
Description | MAGNET 1.260"D X 0.315"THICK CYL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.315" H (32.00mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 0.315" H (32.00mm x 8.00mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.74000 | $5.74 |
5 | $4.87800 | $24.39 |
10 | $4.54700 | $45.47 |
30 | $4.06667 | $122.00 |
50 | $3.86020 | $193.01 |
100 | $3.59660 | $359.66 |
500 | $3.05022 | $1,525.11 |
1,000 | $2.84074 | $2,840.74 |