M52176/24VDC

DigiKey Part Number
4307-M52176/24VDC-ND
Manufacturer
Manufacturer Product Number
M52176/24VDC
Description
MAGNET 2.559"D X 1.378"THICK CYL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Magnet 2.559" Dia x 1.378" H (65.00mm x 35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
-
Finish
Nickel (Ni)
Grade
-
Gauss Strength
-
Size
2.559" Dia x 1.378" H (65.00mm x 35.00mm)
Operating Temperature
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$91.95000$91.95
5$78.02800$390.14
10$72.68500$726.85
25$66.16640$1,654.16
50$61.61920$3,080.96
100$57.77500$5,777.50
Manufacturers Standard Package