CP-511A | |
---|---|
DigiKey Part Number | 3235-CP-511A-ND |
Manufacturer | |
Manufacturer Product Number | CP-511A |
Description | UNIVERSAL STRIPPING TOOL |
Customer Reference | |
Detailed Description | Tool Stripper For 10 ~ 20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 10 ~ 20 AWG | |
Features | Spring Return |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.68000 | $19.68 |