SD-081-H2 | |
---|---|
DigiKey Part Number | 3235-SD-081-H2-ND |
Manufacturer | |
Manufacturer Product Number | SD-081-H2 |
Description | Precision Hex Screwdriver 0.9mm |
Customer Reference | |
Detailed Description | 0.9mm Hex Screwdriver 5.80" (147.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 0.9mm | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 5.80" (147.3mm) | |
Features | Black Tip, Ergonomic, Free Turning Cap, Non-Slip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |