SD-081-H3

DigiKey Part Number
3235-SD-081-H3-ND
Manufacturer
Manufacturer Product Number
SD-081-H3
Description
Precision Hex Screwdriver 1.3mm
Customer Reference
Detailed Description
1.3mm Hex Screwdriver 5.80" (147.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
1.3mm
Length - Blade
2.00" (50.8mm)
Length - Overall
5.80" (147.3mm)
Features
Black Tip, Ergonomic, Free Turning Cap, Non-Slip
Weight
-
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$3.45000$3.45