ECS-120-S-20A-TR | |
---|---|
DigiKey Part Number | XC613TR-ND - Tape & Reel (TR) XC613CT-ND - Cut Tape (CT) XC613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-S-20A-TR |
Description | CRYSTAL 12.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-S-20A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.48200 | $24.82 |
50 | $2.27200 | $113.60 |
100 | $2.15600 | $215.60 |
500 | $1.92894 | $964.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.79253 | $1,792.53 |
2,000 | $1.75149 | $3,502.98 |
3,000 | $1.74627 | $5,238.81 |
5,000 | $1.70964 | $8,548.20 |