ECS-1633-260-BN-TR

DigiKey Part Number
XC1934TR-ND - Tape & Reel (TR)
XC1934CT-ND - Cut Tape (CT)
XC1934DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1633-260-BN-TR
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-1633-260-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
In-Stock: 49
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.41800$14.18
50$1.28540$64.27
100$1.23230$123.23
500$1.11720$558.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.02569$1,025.69
2,000$1.00107$2,002.14
3,000$0.99772$2,993.16
5,000$0.97119$4,855.95
7,000$0.95155$6,660.85
10,000$0.93118$9,311.80
Manufacturers Standard Package