ECS-240-30-30B-DU-TR

DigiKey Part Number
XC1956TR-ND - Tape & Reel (TR)
XC1956CT-ND - Cut Tape (CT)
XC1956DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-30-30B-DU-TR
Description
CRYSTAL 24.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 30pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-30-30B-DU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
In-Stock: 384
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.81700$8.17
50$0.74040$37.02
100$0.70970$70.97
500$0.69644$348.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.68645$686.45
2,000$0.67850$1,357.00
3,000$0.63392$1,901.76
5,000$0.58943$2,947.15
7,000$0.54812$3,836.84
10,000$0.53611$5,361.10
Manufacturers Standard Package