ECS-3225MV-400-BN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-3225MV-400-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-400-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-400-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-400-BN-TR3 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-400-BN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.98500 | $9.85 |
50 | $0.89320 | $44.66 |
100 | $0.85620 | $85.62 |
500 | $0.77622 | $388.11 |
1,000 | $0.74795 | $747.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70412 | $2,112.36 |
6,000 | $0.66727 | $4,003.62 |
9,000 | $0.65102 | $5,859.18 |
15,000 | $0.63114 | $9,467.10 |