ECS-3225SMV-80-FP-TR | |
---|---|
DigiKey Part Number | 50-ECS-3225SMV-80-FP-TR-ND - Tape & Reel (TR) 50-ECS-3225SMV-80-FP-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMV-80-FP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-80-FP-TR |
Description | XTAL OSC XO 8.00MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.28400 | $22.84 |
50 | $2.07060 | $103.53 |
100 | $1.98490 | $198.49 |
500 | $1.79958 | $899.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.66854 | $1,668.54 |
2,000 | $1.54573 | $3,091.46 |
3,000 | $1.53587 | $4,607.61 |
5,000 | $1.52538 | $7,626.90 |