ECS-3525-240-B-TR

DigiKey Part Number
XC1053TR-ND - Tape & Reel (TR)
XC1053CT-ND - Cut Tape (CT)
XC1053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3525-240-B-TR
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3525-240-B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
In-Stock: 4,323
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.44000$2.44
10$2.12100$21.21
50$1.92240$96.12
100$1.84280$184.28
500$1.67078$835.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.54449$1,544.49
2,000$1.43248$2,864.96
3,000$1.41776$4,253.28
Manufacturers Standard Package